
MAX516ACWG+ | |
---|---|
DigiKey Part Number | MAX516ACWG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX516ACWG+ |
Description | IC COMPARATOR 4 GEN PUR 24SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose CMOS, TTL 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX516ACWG+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 4 | |
Output Type | CMOS, TTL | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 16.5V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.3µA @ 16.5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 10mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 1.5µs | |
Hysteresis | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
60 | $9.41133 | $564.68 |