Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


LTC3025EDC-4#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC3025EDC-4#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3025EDC-4#TRPBFCT-ND - Cut Tape (CT) 505-LTC3025EDC-4#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | LTC3025EDC-4#TRPBF |
Description | IC REG LINEAR 1.8V 500MA 6-DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3025EDC-4#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.64000 | $5.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.10000 | $5,250.00 |



