
MAT02BH/883C | |
---|---|
DigiKey Part Number | 2156-MAT02BH/883C-ND |
Manufacturer | |
Manufacturer Product Number | MAT02BH/883C |
Description | TRANS 2NPN 40V 20MA TO-78-6 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 20mA 500mW Through Hole TO-78-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | 2 NPN (Dual) | |
Current - Collector (Ic) (Max) | 20mA | |
Voltage - Collector Emitter Breakdown (Max) | 40V | |
Vce Saturation (Max) @ Ib, Ic | 100mV @ 100µA, 1mA | |
Current - Collector Cutoff (Max) | 200pA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 500 @ 1mA, 40V | |
Power - Max | 500mW | |
Frequency - Transition | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-78-6 Metal Can | |
Supplier Device Package | TO-78-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
27 | $11.26000 | $304.02 |