cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAT02BH

DigiKey Part Number
2156-MAT02BH-ND
Manufacturer
Manufacturer Product Number
MAT02BH
Description
TRANS 2NPN 40V 20MA TO-78-6
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 20mA 500mW Through Hole TO-78-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
2 NPN (Dual)
Current - Collector (Ic) (Max)
20mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
100mV @ 100µA, 1mA
Current - Collector Cutoff (Max)
200pA
DC Current Gain (hFE) (Min) @ Ic, Vce
500 @ 1mA, 40V
Power - Max
500mW
Frequency - Transition
-
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-78-6 Metal Can
Supplier Device Package
TO-78-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,925
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
38$8.07000$306.66