cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AE1500B1358

DigiKey Part Number
3078-AE1500B1358-ND
Manufacturer
Manufacturer Product Number
AE1500B1358
Description
RF FILTER BANDPASS 1.5GHZ MODULE
Customer Reference
Detailed Description
1.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 90MHz Bandwidth 2dB Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Anatech Electronics Inc.
Series
-
Packaging
Box
Part Status
Active
Frequency
1.5GHz Center
Bandwidth
90MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Size / Dimension
2.421" L x 1.772" W (61.50mm x 45.00mm)
Height (Max)
1.654" (42.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 97
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 42 days from Anatech Electronics Inc.
A separate $35.00 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$506.30000$506.30