
AE2500B11688 | |
|---|---|
DigiKey Part Number | 3078-AE2500B11688-ND |
Manufacturer | |
Manufacturer Product Number | AE2500B11688 |
Description | RF FILTER BANDPASS 2.5GHZ MODULE |
Customer Reference | |
Detailed Description | 2.5GHz Center Frequency Band Pass RF Filter (Radio Frequency) 53MHz Bandwidth 1dB Module, SMA Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Anatech Electronics Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Frequency | 2.5GHz Center | |
Bandwidth | 53MHz | |
Filter Type | Band Pass | |
Ripple | 0.4dB | |
Insertion Loss | 1dB | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Size / Dimension | 2.750" L x 1.700" W (69.85mm x 43.18mm) | |
Height (Max) | 0.762" (19.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $518.50000 | $518.50 |





