
MB-55075 | |
---|---|
DigiKey Part Number | 4545-MB-55075-ND |
Manufacturer | |
Manufacturer Product Number | MB-55075 |
Description | BATTERY PACK LI-ION 7.4V |
Customer Reference | |
Detailed Description | 7.4 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 2.35Ah | |
Size / Dimension | 2.80" L x 2.05" W x 0.39" H (71.0mm x 52.0mm x 10.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.00000 | $44.00 |