
SB-CMP10-L | |
---|---|
DigiKey Part Number | 4545-SB-CMP10-L-ND |
Manufacturer | |
Manufacturer Product Number | SB-CMP10-L |
Description | BATTERY PACK LI-ION 7.4V |
Customer Reference | |
Detailed Description | 7.4 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Rated | ||
Capacity | 2.6Ah | |
Size / Dimension | 2.64" L x 1.46" W x 0.75" H (67.00mm x 37.00mm x 19.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.00000 | $26.00 |