
RB-CS540-L | |
---|---|
DigiKey Part Number | 4545-RB-CS540-L-ND |
Manufacturer | |
Manufacturer Product Number | RB-CS540-L |
Description | BATTERY PACK LITH POLY 3.7V |
Customer Reference | |
Detailed Description | 3.7 V Lithium Polymer Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Rated | ||
Capacity | 140mAh | |
Size / Dimension | 0.87" L x 0.47" W x 0.16" H (22.0mm x 12.0mm x 4.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.00000 | $16.00 |