
RB-D41-L | |
---|---|
DigiKey Part Number | 4545-RB-D41-L-ND |
Manufacturer | |
Manufacturer Product Number | RB-D41-L |
Description | BATTERY PACK LI-ION 3.7V |
Customer Reference | |
Detailed Description | 3.7 V Lithium-Ion Battery Pack |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Battery Chemistry | ||
Rechargeability | Yes | |
Battery Cell Size | - | |
Number of Cells | 1 | |
Voltage - Rated | ||
Capacity | 1Ah | |
Size / Dimension | 1.97" L x 1.34" W x 0.20" H (50.00mm x 34.00mm x 5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.00000 | $24.00 |