ENV-10-TMP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ENV-10-TMP
ENV-10-TMP
ENV-10-TMP

ENV-10-TMP

DigiKey Part Number
4152-ENV-10-TMP-ND
Manufacturer
Manufacturer Product Number
ENV-10-TMP
Description
MICRO PT-1000 TEMPERATURE PROBE
Customer Reference
Detailed Description
RTD Temperature Sensor -200°C ~ 200°C Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Atlas Scientific
Series
-
Packaging
Bulk
Part Status
Active
Element Type
RTD
Temperature Range
-200°C ~ 200°C
Length - Lead Wire
24.02" (610mm)
Conductor Type
-
Terminal Type
Connector
Length - Protective Tube
-
Diameter - Protective Tube
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
MARKETPLACE PRODUCT
Will ship in approximately 3 days from Atlas Scientific
A separate $15.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$64.99000$64.99