
K-M625 0100-15 | |
---|---|
DigiKey Part Number | 3083-K-M6250100-15-ND |
Manufacturer | |
Manufacturer Product Number | K-M625 0100-15 |
Description | MINERAL INSULATED THERMOCOUPLE W |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor -200°C ~ 1100°C Non-Grounded Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B+B Thermo-Technik GmbH | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | -200°C ~ 1100°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 100mm | |
Diameter - Protective Tube | 1.5mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.76000 | $14.76 |
5 | $14.03000 | $70.15 |
10 | $13.31000 | $133.10 |
25 | $12.55000 | $313.75 |
50 | $11.81000 | $590.50 |
100 | $11.07000 | $1,107.00 |
500 | $10.34000 | $5,170.00 |