
ER26500 NIYA | |
---|---|
DigiKey Part Number | 2788-ER26500NIYA-ND |
Manufacturer | |
Manufacturer Product Number | ER26500 NIYA |
Description | BATTERY LITHIUM 3.6V C |
Customer Reference | |
Detailed Description | C Lithium 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.01" L x 1.92" H (25.7mm x 48.8mm) | |
Termination Style | Button Top (Extending) | |
Discharge Rate | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $11.95000 | $119.50 |
20 | $10.95000 | $219.00 |
50 | $9.92000 | $496.00 |
100 | $9.20000 | $920.00 |