
ER26500J-T C | |
---|---|
DigiKey Part Number | 1908-ER26500J-TC-ND |
Manufacturer | |
Manufacturer Product Number | ER26500J-T C |
Description | BATTERY LITHIUM 3.6V C |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | C Lithium Thionyl Chloride 3.6 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 1.03" Dia x 1.97" H (26.2mm x 50.0mm) | |
Termination Style | Solder Tab | |
Features | - | |
Discharge Rate | 150mA | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.17000 | $12.17 |
10 | $10.12500 | $101.25 |
50 | $8.90220 | $445.11 |
240 | $7.85471 | $1,885.13 |
480 | $7.56250 | $3,630.00 |