FDSD012P9
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSSC002N0

DigiKey Part Number
135-FSSC002N0-DS-ND
Manufacturer
Manufacturer Product Number
FSSC002N0
Description
CBL FBR OPTIC 125UM FEET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Fiber Optic Cable Black Singlemode 125µm Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Belden Inc.
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Style
Standard
Type
Singlemode
Length
Enter Number of Feet in Order Quantity
Core Diameter
62.5µm
Cladding Diameter
125µm
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
0.310" (7.87mm)
Tensile Strength
90.7kg
Attenuation - Typ
-
Jacket Color
Black
Bend Radius
118.11mm
Ratings
-
Features
2 Fibers, Steel Armor
Operating Temperature
-40°C ~ 70°C
Core Material
-
Cladding Material
-
Spool Size
3280.0' (999.7m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,794
Check for Additional Incoming Stock
All prices are in USD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$1.06000$1.06
2$1.01000$2.02
3$0.98333$2.95
5$0.95000$4.75
7$0.92714$6.49
10$0.90500$9.05
25$0.84800$21.20
50$0.80760$40.38
100$0.76880$76.88
Manufacturers Standard Package
Alternate Length
CBL FBR OPT 125UM SNGLMOD 999.7M
In-Stock: 0
Unit Price: $0.27167