
SCR1/3N | |
|---|---|
DigiKey Part Number | 2895-SCR1/3N-ND |
Manufacturer | |
Manufacturer Product Number | SCR1/3N |
Description | BATTERY LITHIUM 3V CR1/3N |
Customer Reference | |
Detailed Description | CR1/3N Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.46" Dia x 0.43" H (11.7mm x 10.9mm) | |
Termination Style | Button Top (Extending) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $7.50000 | $37.50 |
| 25 | $6.79000 | $169.75 |
| 50 | $6.56000 | $328.00 |
| 100 | $6.39000 | $639.00 |


