
CR1/3N | |
|---|---|
DigiKey Part Number | 3414-CR1/3N-ND |
Manufacturer | |
Manufacturer Product Number | CR1/3N |
Description | BATTERY LITHIUM 3V CR1/3N |
Customer Reference | |
Detailed Description | CR-1/3N Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Case | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Termination Style | Requires Holder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $2.89000 | $289.00 |
| 500 | $2.63000 | $1,315.00 |
| 1,500 | $2.54000 | $3,810.00 |
| 2,500 | $2.45000 | $6,125.00 |
| 5,000 | $2.35000 | $11,750.00 |





