

02-CR2-1 | |
|---|---|
DigiKey Part Number | 5951-02-CR2-1-ND |
Manufacturer | Bevigor |
Manufacturer Part Number | 02-CR2-1 |
Description | BATTERY LITHIUM 3V CR2 |
Customer Reference | |
Detailed Description | CR2 Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.61" Dia x 1.06" H (15.6mm x 27.0mm) | |
Termination Style | Button Top (Extending) | |
Features | - | |
Discharge Rate | 10mA | |
Weight | 11 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | $1.45000 | $8.70 |
| 12 | $1.26000 | $15.12 |
| 120 | $1.05000 | $126.00 |
| 240 | $0.97000 | $232.80 |
| 1,080 | $0.91000 | $982.80 |








