CR2 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Bevigor
In Stock: 0
Unit Price: $1.45000
Datasheet

Parametric Equivalent


ZEUS Battery Products
In Stock: 0
Unit Price: $2.62609
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $2.40000
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $7.01000
Datasheet

Parametric Equivalent


Panasonic Energy
In Stock: 0
Unit Price: $7.09392
Datasheet

Parametric Equivalent


Micropower Battery Company
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Energizer Battery Company
In Stock: 0
Unit Price: $9.10000
Datasheet
CR2 Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR2

DigiKey Part Number
3046-CR2-ND
Manufacturer
Manufacturer Part Number
CR2
Description
BATTERY LITHIUM 3V CR2
Customer Reference
Detailed Description
CR2 Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.61" Dia x 1.06" H (15.6mm x 27.0mm)
Termination Style
Button Top (Extending)
Features
-
Discharge Rate
20mA
Weight
-
Shipping Info
Due to restrictions, only ground shipment is allowed.
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
41°F ~ 86°F (5°C ~ 30°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$2.86000$2.86
10$2.36900$23.69