Parametric Equivalent


02-CR2016-1 | |
|---|---|
DigiKey Part Number | 5951-02-CR2016-1-ND |
Manufacturer | Bevigor |
Manufacturer Part Number | 02-CR2016-1 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.06" H (20.0mm x 1.6mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | 3mA | |
Weight | 1.6 g | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $0.25000 | $2.50 |
| 50 | $0.23000 | $11.50 |
| 100 | $0.20000 | $20.00 |
| 500 | $0.18000 | $90.00 |
| 1,000 | $0.17000 | $170.00 |
| 2,000 | $0.16000 | $320.00 |










