Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR2016 | |
|---|---|
DigiKey Part Number | 1908-CR2016JAUCHSB-ND |
Manufacturer | |
Manufacturer Part Number | CR2016 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.06" H (20.0mm x 1.6mm) | |
Termination Style | Requires Holder | |
Features | Childsafe Packaging | |
Discharge Rate | 200µA | |
Weight | - | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.88000 | $0.88 |
| 10 | $0.73300 | $7.33 |
| 50 | $0.64360 | $32.18 |
| 100 | $0.60830 | $60.83 |
| 250 | $0.56484 | $141.21 |
| 500 | $0.53406 | $267.03 |
| 1,000 | $0.50500 | $505.00 |
| 2,500 | $0.46904 | $1,172.60 |
| 5,000 | $0.44359 | $2,217.95 |





















