


02-CR2032-1 | |
|---|---|
DigiKey Part Number | 5951-02-CR2032-1-ND |
Manufacturer | Bevigor |
Manufacturer Part Number | 02-CR2032-1 |
Description | BATTERY LITHIUM 3V COIN 20MM |
Customer Reference | |
Detailed Description | Coin, 20.0mm Lithium Manganese Dioxide 3 V Battery Non-Rechargeable (Primary) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.13" H (20.0mm x 3.2mm) | |
Termination Style | Requires Holder | |
Features | - | |
Discharge Rate | - | |
Weight | - | |
Shipping Info | - | |
Shelf Life | - | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | $0.25000 | $3.00 |
| 24 | $0.24000 | $5.76 |
| 60 | $0.23000 | $13.80 |
| 240 | $0.22000 | $52.80 |
| 600 | $0.19000 | $114.00 |
| 960 | $0.18000 | $172.80 |
| 1,800 | $0.16500 | $297.00 |















