
HP-ATA-90-1-04P | |
|---|---|
DigiKey Part Number | 5635-HP-ATA-90-1-04P-ND |
Manufacturer | BlockMaster Electronics |
Manufacturer Product Number | HP-ATA-90-1-04P |
Description | Panel Mount, 4 Pols, 600V 90A |
Customer Reference | |
Detailed Description | 4 Pole Power Distribution Block 90 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BlockMaster Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 4 | |
Line Side Connections Per Pole | 1 | |
Load Side Connections Per Pole | 4 | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 4-14 AWG | |
Load Side Wire/Stud Size | 4-14 AWG | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 90 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.00000 | $33.00 |
| 2 | $30.00000 | $60.00 |
| 3 | $27.50000 | $82.50 |




