
BC-ATP-303018 | |
---|---|
DigiKey Part Number | 2371-BC-ATP-303018-ND |
Manufacturer | Boxco |
Manufacturer Product Number | BC-ATP-303018 |
Description | BOX ABS CLEAR 11.81"L X 11.81"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Body, Polycarbonate Cover Light Gray, Clear Cover Hinged Door, Stainless Steel Latch 11.811" L x 11.811" W (300.00mm x 300.00mm) X 7.087" (180.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.811" L x 11.811" W (300.00mm x 300.00mm) | |
Height | 7.087" (180.00mm) | |
Area (L x W) | 140in² (900cm²) | |
Design | Hinged Door, Stainless Steel Latch | |
Material | ||
Color | Light Gray, Clear Cover | |
Thickness | 0.126" (3.20mm) | |
Features | Hinged, Latches, Lockable, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $62.30000 | $62.30 |