
BC-CGP-282813 | |
---|---|
DigiKey Part Number | 2371-BC-CGP-282813-ND |
Manufacturer | Boxco |
Manufacturer Product Number | BC-CGP-282813 |
Description | BOX PLAS 11.02"L X 11.02"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate/Fiberglass Light Gray Hinged Door, Stainless Steel Latch 11.024" L x 11.024" W (280.00mm x 280.00mm) X 5.118" (130.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.024" L x 11.024" W (280.00mm x 280.00mm) | |
Height | 5.118" (130.00mm) | |
Area (L x W) | 122in² (784cm²) | |
Design | Hinged Door, Stainless Steel Latch | |
Material | ||
Color | Light Gray | |
Thickness | 0.126" (3.20mm) | |
Features | Flame Retardant, Hinged, Latches, Lockable, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0, UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.31000 | $68.31 |