
249G | |
|---|---|
DigiKey Part Number | 249G-ND |
Manufacturer | |
Manufacturer Part Number | 249G |
Description | THERMALCOTE GREASE TUBE 1OZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 1.0 oz. Tube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 1.0 oz. Tube | |
Usable Temperature Range | -40°F ~ 399°F (-40°C ~ 204°C) | |
Color | White | |
Thermal Conductivity | 0.76W/m-K | |
Features | - | |
Shelf Life | Indefinite (Unopened), 12 Months (Opened) | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | - | |
Shipping Info | - |









