
340 CMPD 142G TUBE | |
|---|---|
DigiKey Part Number | 2275-340CMPD142GTUBE-ND |
Manufacturer | DOW |
Manufacturer Part Number | 340 CMPD 142G TUBE |
Description | HEAT SINK COMPOUND WHT 142G TUBE |
Customer Reference | |
Detailed Description | Thermal Silicone Compound 142 gram Tube |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | DOW | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Silicone Compound | |
Size / Dimension | 142 gram Tube | |
Usable Temperature Range | - | |
Color | White | |
Thermal Conductivity | 0.67W/m-K | |
Features | - | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Material Flammability Rating | - | |
Shelf Life Start | Date of Manufacture | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Digi-Key Storage | - |






