Parametric Equivalent
Similar
Similar

HSMF-A222-A00J1 | |
|---|---|
DigiKey Part Number | 516-3063-2-ND - Tape & Reel (TR) 516-3063-1-ND - Cut Tape (CT) 516-3063-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | HSMF-A222-A00J1 |
Description | LED AMBER/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Amber, Red 590nm Amber, 626nm Red LED Indication - Discrete 1.9V Amber, 1.9V Red 4-PLCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 1.9V Amber, 1.9V Red | |
Current - Test | 20mA Amber, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 592nm Amber, 635nm Red | |
Features | - | |
Package / Case | 4-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.80000 | $0.80 |
| 10 | $0.55900 | $5.59 |
| 100 | $0.40870 | $40.87 |
| 500 | $0.34172 | $170.86 |
| 1,000 | $0.31975 | $319.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.30109 | $602.18 |
| 4,000 | $0.28527 | $1,141.08 |
| 6,000 | $0.27716 | $1,662.96 |
| 10,000 | $0.26800 | $2,680.00 |
| 14,000 | $0.26255 | $3,675.70 |
| 20,000 | $0.25724 | $5,144.80 |





