
KA6U | |
---|---|
DigiKey Part Number | 3845-KA6U-ND |
Manufacturer | Burndy |
Manufacturer Product Number | KA6U |
Description | BOX LUG, AL, 14AWG-6AWG, STRANDE |
Customer Reference | |
Detailed Description | Terminal Connector Rectangular Lug, Grounding 6-14 AWG 1/4 Stud |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Burndy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Lug, Grounding | |
Stud/Tab Size | 1/4 Stud | |
Terminal Style | Single Stud Hole | |
Tab Thickness | 0.090" (2.29mm) | |
Length - Overall | 1.060" (26.92mm) | |
Width - Outer Edges | 0.500" (12.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Wire Gauge | 6-14 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Aluminum Alloy | |
Diameter - Barrel ID | - | |
Diameter - Barrel OD | - | |
Diameter - Ring ID | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.20000 | $1.20 |