
POE-PD04S-12V | |
---|---|
DigiKey Part Number | 5589-POE-PD04S-12V-ND |
Manufacturer | CERiO Corporation |
Manufacturer Product Number | POE-PD04S-12V |
Description | 5G 12V Grounding PoE+ Splitter |
Customer Reference | |
Detailed Description | 12V Power Over Ethernet (POE) 2 Port Splitter 10/100/1000 Mbps, 2.5Gbps, 5Gbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CERiO Corporation | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Splitter | |
Voltage - Input | 44 ~ 57V | |
Number of Ports | 2 | |
Voltage - Output | 12V | |
Current - Output | 2.25 A | |
Power (Watts) - Per Port | 27W | |
Compliance | IEEE802.3, IEEE802.3ab, IEEE802.3af, IEEE802.3at, IEEE802.3bz, IEEE802.3u | |
Data Rate | 10/100/1000 Mbps, 2.5Gbps, 5Gbps | |
Features | OVP, SCP | |
Operating Temperature | 0°C ~ 50°C | |
Mounting Type | Desktop, Wall Mount | |
Size / Dimension | 4.37" L x 3.11" W x 1.40" H (111.0mm x 79.0mm x 35.5mm) | |
Approval Agency | CE, FCC | |
Standard Number | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | 2.1mm Receptacle (Power), RJ45 (Data) | |
Weight | 0.448 lb (203 g) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.00000 | $45.00 |
40 | $44.00000 | $1,760.00 |
80 | $43.00000 | $3,440.00 |
160 | $42.00000 | $6,720.00 |
800 | $40.00000 | $32,000.00 |