
CW7400 | |
---|---|
DigiKey Part Number | 75-CW7400-ND |
Manufacturer | |
Manufacturer Product Number | CW7400 |
Description | CIRCUITWORKS GOLD GUARD PEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Acrylic Adhesive Lubricant Pen, 8.5g Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic Adhesive | |
Color | Clear | |
Form | Pen, 8.5g | |
Features | Lubricant | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.45000 | $22.45 |
5 | $20.37600 | $101.88 |
12 | $19.32833 | $231.94 |
36 | $18.08917 | $651.21 |
60 | $17.54033 | $1,052.42 |
108 | $16.92935 | $1,828.37 |
504 | $15.60000 | $7,862.40 |