
ES1029 | |
---|---|
DigiKey Part Number | 75-ES1029-ND |
Manufacturer | |
Manufacturer Product Number | ES1029 |
Description | 152A BLAST |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Duster General Purpose 10 oz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | - | |
Packaging | Can | |
Part Status | Active | |
Type | Duster | |
Chemical Component | - | |
Applications | General Purpose | |
Size | 10 oz | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.87000 | $14.87 |
5 | $13.49200 | $67.46 |
12 | $12.79750 | $153.57 |
36 | $11.97694 | $431.17 |
60 | $11.61350 | $696.81 |
108 | $11.20889 | $1,210.56 |
504 | $10.21437 | $5,148.04 |