1671-10S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1671-10S

DigiKey Part Number
1873-1002-ND
Manufacturer
Manufacturer Product Number
1671-10S
Description
DUSTER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Duster Electronics 10 oz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Can
Part Status
Active
Type
Duster
Chemical Component
-
Applications
Electronics
Size
10 oz
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in USD
Can
QuantityUnit PriceExt Price
1$17.15000$17.15