


ES1052 | |
---|---|
DigiKey Part Number | ES1052-ND |
Manufacturer | |
Manufacturer Product Number | ES1052 |
Description | FREEZE SPRAY ELECTRONICS 11 OZ |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Freeze Spray Electronics 10 oz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | - | |
Packaging | Can | |
Part Status | Active | |
Type | Freeze Spray | |
Chemical Component | - | |
Applications | Electronics | |
Size | 10 oz | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.99000 | $24.99 |
5 | $21.81000 | $109.05 |
12 | $20.39583 | $244.75 |
36 | $18.88028 | $679.69 |
60 | $18.26083 | $1,095.65 |
108 | $17.60731 | $1,901.59 |
252 | $16.76563 | $4,224.94 |
504 | $16.15554 | $8,142.39 |