Freeze Spray Electronics 15 oz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Freeze Spray Electronics 15 oz

1672-15S

DigiKey Part Number
1873-1108-ND
Manufacturer
Manufacturer Part Number
1672-15S
Description
FREEZER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Freeze Spray Electronics 15 oz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Techspray
Series
-
Packaging
Can
Part Status
Active
Type
Freeze Spray
Chemical Component
-
Applications
Electronics
Size
15 oz
Shipping Info
Due to possible restrictions, a change in ship method may be required.
Shelf Life
120 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock