
ES605L | |
---|---|
DigiKey Part Number | 75-ES605L-ND |
Manufacturer | |
Manufacturer Product Number | ES605L |
Description | 99% ISOPROPYL ALCOHOL 16 FL OZ. |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaner, Solvent General Purpose 473mL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemtronics | |
Series | - | |
Packaging | Bottle | |
Part Status | Active | |
Type | Cleaner, Solvent | |
Chemical Component | Isopropyl Alcohol | |
Applications | General Purpose | |
Size | 473mL | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.90000 | $16.90 |
12 | $14.84000 | $178.08 |
36 | $14.17000 | $510.12 |
60 | $13.89533 | $833.72 |
108 | $13.60435 | $1,469.27 |
252 | $13.22615 | $3,332.99 |
504 | $12.94875 | $6,526.17 |