
824-100ML | |
---|---|
DigiKey Part Number | 473-824-100ML-ND |
Manufacturer | |
Manufacturer Product Number | 824-100ML |
Description | 99.9% ISOPROPYL ALCOHOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Solvent Electronics 100ml |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MG Chemicals | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Solvent | |
Chemical Component | Isopropyl Alcohol | |
Applications | Electronics | |
Size | 100ml | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 86°F (10°C ~ 30°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.39000 | $12.39 |
5 | $10.72200 | $53.61 |
10 | $10.12800 | $101.28 |
30 | $9.31267 | $279.38 |
50 | $8.97960 | $448.98 |
100 | $8.56890 | $856.89 |
250 | $8.09076 | $2,022.69 |
500 | $7.77230 | $3,886.15 |
1,000 | $7.48663 | $7,486.63 |