
NC191AX50 | |
---|---|
DigiKey Part Number | 315-NC191AX50-ND |
Manufacturer | |
Manufacturer Product Number | NC191AX50 |
Description | SMOOTH FLOW LEADED SOLDER PASTE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Leaded No-Clean Solder Paste Sn63Pb37 (63/37) Jar, 1.76 oz (50g) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chip Quik Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solder Paste | |
Composition | Sn63Pb37 (63/37) | |
Diameter | - | |
Melting Point | 361°F (183°C) | |
Flux Type | No-Clean | |
Wire Gauge | - | |
Mesh Type | 4 | |
Process | Leaded | |
Form | Jar, 1.76 oz (50g) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 37°F ~ 46°F (3°C ~ 8°C) | |
Digi-Key Storage | Refrigerated | |
Shipping Info | Ships with Cold Pack. | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.95000 | $14.95 |