0805USB-172ML
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805USB-421MLC

DigiKey Part Number
2457-0805USB-421MLC-ND
Manufacturer
Manufacturer Product Number
0805USB-421MLC
Description
CMC 23NH 500MA 2LN 220 OHM SMD
Customer Reference
Detailed Description
23 nH @ 100 MHz 2 Line Common Mode Choke Surface Mount 220 Ohms @ 3 GHz 500mA DCR 120mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
220 Ohms @ 3 GHz
Inductance @ Frequency
23 nH @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
120mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.080" L x 0.050" W (2.03mm x 1.27mm)
Height (Max)
0.065" (1.65mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,762
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate $10.00 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$1.04000$1.04
200$0.87000$174.00
500$0.61500$307.50