LPD5030V-224MRC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPD5030V-154MRC

DigiKey Part Number
2457-LPD5030V-154MRC-ND
Manufacturer
Manufacturer Product Number
LPD5030V-154MRC
Description
CMC 310MA 2LN 102.7 OHM SMD
Customer Reference
Detailed Description
150 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 102.7 kOhms @ 66 MHz 310mA DCR 3.82Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coilcraft
Series
Packaging
Strip
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
102.7 kOhms @ 66 MHz
Inductance @ Frequency
150 µH @ 100 kHz
Current Rating (Max)
310mA
DC Resistance (DCR) (Max)
3.82Ohm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 85°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Nonstandard
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,140
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Coilcraft
A separate $10.00 flat rate shipping fee will apply
All prices are in USD
Strip
QuantityUnit PriceExt Price
1$2.06000$2.06
375$1.71000$641.25