
A1940 | |
---|---|
DigiKey Part Number | 2283-A1940-ND |
Manufacturer | |
Manufacturer Product Number | A1940 |
Description | Wall holder with lock |
Customer Reference | |
Detailed Description | 24V 24 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comet America, LP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1A | |
Power (Watts) | 24 W | |
No Load Power Consumption | - | |
Polarization | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | - | |
Output Connector | Stripped, Tinned Wire Leads | |
Cord Length | 55" (1.40m) | |
Input Connector | KSC 8305 | |
Size / Dimension | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.00000 | $30.00 |
10 | $24.00000 | $240.00 |
20 | $22.00000 | $440.00 |