


266L28 | |
---|---|
DigiKey Part Number | HM4968-ND |
Manufacturer | |
Manufacturer Product Number | 266L28 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 117V, 234V | |
Voltage - Secondary (Full Load) | Parallel 14V, Series 28V | |
Current - Output (Max) | Parallel 4A, Series 2A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 63.50mm L x 63.50mm W | |
Height - Seated (Max) | 77.72mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 2.8 lbs (1.3 kg) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.23000 | $61.23 |
10 | $55.04900 | $550.49 |
25 | $52.74760 | $1,318.69 |
50 | $51.06520 | $2,553.26 |
100 | $49.43270 | $4,943.27 |