
MS3450L12S-3P | |
---|---|
DigiKey Part Number | 2403-MS3450L12S-3P-ND |
Manufacturer | Conesys |
Manufacturer Product Number | MS3450L12S-3P |
Description | CONN RCPT MALE 2POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Shell Size - Insert | 12S-3 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Flange | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Electroless Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | Fluid Resistant | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 200°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | - | |
Applications | Automotive, Military | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $47.67000 | $47.67 |
10 | $38.73000 | $387.30 |
25 | $32.62000 | $815.50 |
50 | $28.17000 | $1,408.50 |
100 | $23.84000 | $2,384.00 |