
KPL-G-110VAC | |
---|---|
DigiKey Part Number | 2371-KPL-G-110VAC-ND |
Manufacturer | Kacon |
Manufacturer Product Number | KPL-G-110VAC |
Description | 22MM LED PILOT LAMP GREEN 110VAC |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 100V ~ 120V 20mA Screw Terminal |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Kacon | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | AC | |
Voltage | 100V ~ 120V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.15000 | $5.15 |