
FA1238B11T7-53 | |
---|---|
DigiKey Part Number | 2643-FA1238B11T7-53-ND |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FA1238B11T7-53 |
Description | AC FAN 127X127X38mm 115V |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 127mm L x 127mm H Ball 123.0 CFM (3.44m³/min) 2 Position Rectangular Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cooltron Industrial Supply | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.50mm | |
Air Flow | 123.0 CFM (3.44m³/min) | |
Static Pressure | 0.386 in H2O (96.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 50.0dB(A) | |
Power (Watts) | 20.00W | |
RPM | 3100 RPM | |
Termination | 2 Position Rectangular Connector | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.260A | |
Voltage Range | 100 ~ 125VAC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Aluminum | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $50.00000 | $100.00 |
40 | $46.00000 | $1,840.00 |
100 | $42.00000 | $4,200.00 |