
FA1238B22T7-53 | |
---|---|
DigiKey Part Number | 2643-FA1238B22T7-53-ND |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FA1238B22T7-53 |
Description | AC Fan 127x127x38mm 230VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular - 127mm L x 127mm H Ball 107.0/123.0 CFM (3.030/3.483m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cooltron Industrial Supply | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular - 127mm L x 127mm H | |
Width | 38.00mm | |
Air Flow | 107.0/123.0 CFM (3.030/3.483m³/min) | |
Static Pressure | 0.331/0.386 in H2O (82.38/96.11 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 47.0/50.0dB(A) | |
Power (Watts) | 20.00W, 25.00W | |
RPM | 2700/3100 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 1.239 lb (562 g) | |
Current Rating (Amps) | 0.13/0.16A | |
Voltage Range | 220 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Thermoplastic, Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 80000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $35.00000 | $70.00 |
20 | $32.00000 | $640.00 |
40 | $30.00000 | $1,200.00 |
80 | $28.00000 | $2,240.00 |