
FA1238B22T7-96 | |
---|---|
DigiKey Part Number | 2643-FA1238B22T7-96-ND |
Manufacturer | Cooltron Industrial Supply |
Manufacturer Product Number | FA1238B22T7-96 |
Description | AC Fan 120x120x38mm 230VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular - 120mm L x 120mm H Ball 80.2/91.4 CFM (2.271/2.588m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cooltron Industrial Supply | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 80.2/91.4 CFM (2.271/2.588m³/min) | |
Static Pressure | 0.264/0.295 in H2O (65.70/73.55 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 39.4/46.3dB(A) | |
Power (Watts) | 13.00W, 15.00W | |
RPM | 2600/2800 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cUL, UL | |
Weight | 1.146 lb (520g) | |
Current Rating (Amps) | 0.085/0.095A | |
Voltage Range | 220 ~ 240VAC | |
Material - Frame | Aluminum | |
Material - Blade | Thermoplastic, Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $25.00000 | $50.00 |
20 | $22.50000 | $450.00 |
40 | $20.00000 | $800.00 |
80 | $18.50000 | $1,480.00 |
120 | $17.00000 | $2,040.00 |
200 | $16.50000 | $3,300.00 |
400 | $16.00000 | $6,400.00 |