
RJD2048ST8 | |
|---|---|
DigiKey Part Number | 338-RJD2048ST8-ND |
Manufacturer | |
Manufacturer Part Number | RJD2048ST8 |
Description | BATT LITH-ION 3.7V 110MAH COIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Coin, 20.0mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 110mAh |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.79" Dia x 0.20" H (20.0mm x 5.0mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | 22mA | |
Shelf Life | - | |
Standard Charge Current | 55mA | |
Standard Charge Time | 3Hrs | |
Weight | - | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.31000 | $14.31 |
| 35 | $10.76543 | $376.79 |
| 70 | $10.18557 | $712.99 |
| 105 | $9.86133 | $1,035.44 |
| 280 | $9.11950 | $2,553.46 |
| 525 | $9.07000 | $4,761.75 |



