Coin, 20.0mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 120mAh
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coin, 20.0mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 120mAh
RJD Series Coin Cell Batteries

RJD2048

DigiKey Part Number
1572-1618-ND
Manufacturer
Manufacturer Part Number
RJD2048
Description
BATT LITH-ION 3.7V 120MAH COIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Coin, 20.0mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 120mAh
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Battery Chemistry
Battery Cell Size
Voltage - Rated
Capacity
Size / Dimension
0.79" Dia x 0.20" H (20.0mm x 5.0mm)
Termination Style
Requires Holder
Discharge Rate
24mA
Shelf Life
-
Standard Charge Current
60mA
Standard Charge Time
-
Weight
4.2 g
Shipping Info
Due to restrictions, only ground shipment is allowed.
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 806
Factory Stock: 350
Check for Additional Incoming Stock
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$10.70000$10.70
35$8.04914$281.72
70$7.85129$549.59
Manufacturer Standard Packaging
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.