RJD2440ST1 | |
---|---|
DigiKey Part Number | 1572-1631-ND |
Manufacturer | |
Manufacturer Product Number | RJD2440ST1 |
Description | BATT LITH-ION 3.7V 150MAH COIN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Coin, 24.5mm 3.7 V Lithium-Ion Battery Rechargeable (Secondary) 150mAh |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | ||
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 0.96" Dia x 0.17" H (24.5mm x 4.3mm) | |
Termination Style | SMD (SMT) Tab | |
Discharge Rate | 30mA | |
Shelf Life | - | |
Standard Charge Current | 75mA | |
Standard Charge Time | - | |
Weight | 5.4 g | |
Shipping Info | Due to restrictions, only ground shipment is allowed. |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.07000 | $14.07 |
10 | $11.68000 | $116.80 |
50 | $10.25940 | $512.97 |
100 | $9.70320 | $970.32 |
250 | $9.01516 | $2,253.79 |
500 | $8.67750 | $4,338.75 |